+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-3.6X150/N

Cable tie; L: 150mm; W: 3.6mm; natural; polyamide; 177N; Ømax: 35mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-3.6X150/N
TME Symbol:
FIX-S-3.6X150/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
177N
Loop diameter max
35mm
Gross weight0.647 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-3.6X150/N
1699 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 15 000 pcs