+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | cable tie | |
Length | 0.3m | |
Tie width | 3.6mm | |
Tie material | polyamide | |
Colour | natural | |
Tie strength | 177N | |
Loop diameter max | 83mm |