+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | cable tie | |
Length | 215mm | |
Tie width | 4.8mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 222N | |
Loop diameter max | 58mm |