+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-4.8X300S/N

Cable tie; L: 300mm; W: 4.8mm; natural; polyamide; 222N; Ømax: 83mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-4.8X300S/N
TME Symbol:
FIX-S-4.8X300S/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
83mm
Gross weight1.8 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-4.8X300S/N
3000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 10 000 pcs