+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-4.8X380/N

Cable tie; L: 380mm; W: 4.8mm; polyamide; natural; 222N; Ømax: 108mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-4.8X380/N
TME Symbol:
FIX-S-4.8X380/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
380mm
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
222N
Loop diameter max
108mm
Gross weight2.235 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-4.8X380/N
15400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 5 000 pcs