+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-4.8X550/N

Cable tie; L: 550mm; W: 4.8mm; natural; polyamide; 222N; Ømax: 163mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-4.8X550/N
TME Symbol:
FIX-S-4.8X550/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.55m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
163mm
Gross weight4.7 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-4.8X550/N
1900 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts