+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-4.8X750/BK

Cable tie; L: 750mm; W: 4.8mm; black; polyamide; 222N; Ømax: 227mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-4.8X750/BK
TME Symbol:
FIX-S-4.8X750/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.75m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
227mm
Gross weight5.3 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-4.8X750/BK
300 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 000 pcs