+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-7.6X150/BK

Cable tie; L: 150mm; W: 7.6mm; polyamide; black; 533N; Ømax: 35mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-7.6X150/BK
TME Symbol:
FIX-S-7.6X150/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.15m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
533N
Loop diameter max
35mm
Gross weight2.08 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-7.6X150/BK
3000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcs