+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | cable tie | |
Length | 0.53m | |
Tie width | 9mm | |
Tie material | polyamide | |
Colour | natural | |
Tie strength | 778N | |
Loop diameter max | 152mm |