+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-9.0X760/N

Cable tie; L: 760mm; W: 9mm; natural; polyamide; 778N; Ømax: 225mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X760/N
TME Symbol:
FIX-S-9.0X760/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.76m
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
778N
Loop diameter max
225mm
Gross weight13.7 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X760/N
2000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs