+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-9.0X900/BK

Cable tie; L: 900mm; W: 9mm; polyamide; black; 778N; Ømax: 265mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X900/BK
TME Symbol:
FIX-S-9.0X900/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.9m
Tie width
9mm
Tie material
polyamide
Colour
black
Tie strength
778N
Loop diameter max
265mm
Gross weight14.7 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X900/BK
11100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs