+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-9.0X920/BK

Cable tie; L: 920mm; W: 9mm; black; polyamide; 778N; Ømax: 266mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X920/BK
TME Symbol:
FIX-S-9.0X920/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.92m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
266mm
Gross weight15.01 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X920/BK
3900 in TME stock
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs