+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-007

Self-adhesive foot; black; rubber; A: 10.5mm; B: 8.6mm; C: 2.5mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-007
TME Symbol:
FIX-SF-007

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
10.5mm
B dimension
8.6mm
C dimension
2.5mm
Dimensions
Gross weight0.42 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-007
9420 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerTray = 144 pcsBag = 5 000 pcs