+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-0652840

Self-adhesive foot; H: 4mm; black; rubber; W: 6.5mm; L: 2.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-0652840
TME Symbol:
FIX-SF-0652840

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
4mm
Colour
black
Material
rubber
Width
6.5mm
Length
2.8mm
Gross weight0.113 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-0652840
1400 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.