+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-090855

Self-adhesive foot; H: 5.5mm; black; rubber; W: 9.6mm; L: 8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-090855
TME Symbol:
FIX-SF-090855

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
5.5mm
Colour
black
Material
rubber
Width
9.6mm
Length
8mm
Gross weight0.674 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-090855
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs