+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-152530

Self-adhesive foot; H: 3mm; black; rubber; W: 15mm; L: 25mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-152530
TME Symbol:
FIX-SF-152530

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
3mm
Colour
black
Material
rubber
Width
15mm
Length
25mm
Gross weight1.709 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-152530
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 520 pcs - 0.08 USDGross price for quantities from 520 pcs - 0.08 USD
Net price for quantities from 1950 pcs - 0.06 USDGross price for quantities from 1950 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 130 pcs