+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-190815

Self-adhesive foot; H: 1.5mm; black; rubber; W: 19.7mm; L: 8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-190815
TME Symbol:
FIX-SF-190815

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
1.5mm
Colour
black
Material
rubber
Width
19.7mm
Length
8mm
Gross weight0.378 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-190815
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 640 pcs - 0.06 USDGross price for quantities from 640 pcs - 0.06 USD
Net price for quantities from 1920 pcs - 0.05 USDGross price for quantities from 1920 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerTray = 320 pcs