+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SF-201465

Self-adhesive foot; H: 6.5mm; black; rubber; W: 20mm; L: 14mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-201465
TME Symbol:
FIX-SF-201465

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
6.5mm
Colour
black
Material
rubber
Width
20mm
Length
14mm
Gross weight2.719 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-201465
5976 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Tray = 184 pcsBag = 1 840 pcsBag = 2 500 pcsBag = 2 760 pcs