+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SPMA-12B

Stopper; M12; 1.5; polyamide; black; 6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SPMA-12B
TME Symbol:
FIX-SPMA-12B

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
Body material
polyamide
Body colour
black
Thread length
6mm
Caution!
  • without gasket
Gross weight0.725 g
Certificates
See other products in this category: Stoppers FIX&FASTEN,
*
FIX-SPMA-12B
190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcs