+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SPMA-16B

Stopper; M16; 1.5; polyamide; black; 8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SPMA-16B
TME Symbol:
FIX-SPMA-16B

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
Body material
polyamide
Body colour
black
Thread length
8mm
Caution!
  • without gasket
Gross weight1.459 g
Certificates
See other products in this category: Stoppers FIX&FASTEN,
*
FIX-SPMA-16B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 500 pcs