+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SPMA-20B

Stopper; M20; 1.5; polyamide; black; 7.5mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SPMA-20B
TME Symbol:
FIX-SPMA-20B

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
Body material
polyamide
Body colour
black
Thread length
7.5mm
Caution!
  • without gasket
Gross weight2.52 g
Certificates
See other products in this category: Stoppers FIX&FASTEN,
*
FIX-SPMA-20B
157 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs