+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-ST-20X20BK

Stopper; for profiles; Body: black; H: 16.5mm; LDPE; L: 20mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-ST-20X20BK
TME Symbol:
FIX-ST-20X20BK

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Application
for profiles
Body colour
black
Height
16.5mm
Body material
LDPE
Length
20mm
Wall thickness
0.8...2.5mm
Dimensions
Gross weight2.27 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-ST-20X20BK
2872 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 500 pcs