+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-TR-7.6X250/BK

Cable tie; L: 250mm; W: 7.6mm; polyamide; black; 222N; Ømax: 66mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR-7.6X250/BK
TME Symbol:
FIX-TR-7.6X250/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
222N
Loop diameter max
66mm
Gross weight2.947 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-TR-7.6X250/BK
10000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 5 000 pcs