+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-TR-7.6X250/N

Cable tie; L: 250mm; W: 7.6mm; natural; polyamide; 222N; Ømax: 66mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR-7.6X250/N
TME Symbol:
FIX-TR-7.6X250/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
66mm
Gross weight2.785 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-TR-7.6X250/N
5000 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs