+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-VCP05708-RD

Cap; Body: red; Øint: 5.7mm; PVC Soft; L: 8mm; Wall thick: 1mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-VCP05708-RD
TME Symbol:
FIX-VCP05708-RD

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
cap
Body colour
red
Internal diameter
5.7mm
Body material
PVC Soft
Length
8mm
Wall thickness
1mm
Dimensions
Gross weight0.273 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-VCP05708-RD
5000 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 1 000 pcs