+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJA4313OTU

Transistor: NPN; bipolar; 250V; 17A; 130W; TO3P


Manufacturer: ONSEMI

Manufacturer part number:
FJA4313OTU
TME Symbol:
FJA4313OTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
17A
Power dissipation
130W
Case
TO3P
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJA4313OTU
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 30 pcs - 3.64 USDGross price for quantities from 30 pcs - 3.64 USD
Net price for quantities from 150 pcs - 3.27 USDGross price for quantities from 150 pcs - 3.27 USD
Net price for quantities from 450 pcs - 3.06 USDGross price for quantities from 450 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.