+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJB5555TM

Transistor: NPN; bipolar; 400V; 5A; 100W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FJB5555TM
TME Symbol:
FJB5555TM

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
5A
Power dissipation
100W
Case
D2PAK
Current gain
20...40
Mounting
SMD
Kind of package
reel, tape
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
FJB5555TM
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 800 pcs - 0.91 USDGross price for quantities from 800 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.