+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJI5603DTU

Transistor: NPN; bipolar; 800V; 3A; 100W; I2PAK

Manufacturer: ONSEMI

Manufacturer part number:
FJI5603DTU
TME Symbol:
FJI5603DTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
3A
Power dissipation
100W
Case
I2PAK
Current gain
20...35
Mounting
THT
Kind of package
tube
Frequency
5MHz
Gross weight1.54 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJI5603DTU
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs