+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJL6920TU

Transistor: NPN; bipolar; 800V; 20A; 200W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
FJL6920TU
TME Symbol:
FJL6920TU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
20A
Power dissipation
200W
Case
TO264
Current gain
5.5...8.5
Mounting
THT
Kind of package
tube
Gross weight9.61 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJL6920TU
30 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs