+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJP13007H2TU

Transistor: NPN; bipolar; 400V; 8A; 80W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
FJP13007H2TU
TME Symbol:
FJP13007H2TU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
8A
Power dissipation
80W
Case
TO220AB
Current gain
5...60
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight2.03 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJP13007H2TU
34 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.48 USDGross price for quantities from 3 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs