+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJP1943RTU

Transistor: PNP; bipolar; 230V; 15A; 80W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
FJP1943RTU
TME Symbol:
FJP1943RTU

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
230V
Collector current
15A
Power dissipation
80W
Case
TO220AB
Current gain
55...160
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
FJP1943RTU
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.05 USDGross price for quantities from 3 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)