+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJP3305H2TU

Transistor: NPN; bipolar; 400V; 4A; 75W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FJP3305H2TU
TME Symbol:
FJP3305H2TU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
4A
Power dissipation
75W
Case
TO220AB
Current gain
8...40
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI
*
FJP3305H2TU
Product withdrawn from the offer
Use the specification table below to search for similar products