+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJP5027OTU

Transistor: NPN; bipolar; 800V; 3A; 50W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FJP5027OTU
TME Symbol:
FJP5027OTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
3A
Power dissipation
50W
Case
TO220AB
Current gain
20...40
Mounting
THT
Kind of package
tube
Frequency
15MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJP5027OTU
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.