+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJPF5027OTU

Transistor: NPN; bipolar; 800V; 3A; 40W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FJPF5027OTU
TME Symbol:
FJPF5027OTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
3A
Power dissipation
40W
Case
TO220FP
Current gain
15...30
Mounting
THT
Kind of package
tube
Frequency
15MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJPF5027OTU
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.