+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK-480-HT

Test probe: battery; 2A; Ø: 0.95mm; 1.4N; Overall len: 6.1mm; 80mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-480-HT
TME Symbol:
FK-480-HT

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
0.95mm
Spring compression force
1.4N
Overall length
6.1mm
Minimum pitch
2.2mm
Mounting height
4.3mm
Resistance
80mΩ
Gross weight1.1 g
See other products in this category: Test Probes FIXTEST,
*
FK-480-HT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD