+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | battery | |
Current rating | 2A | |
Tip diameter | 0.95mm | |
Blade tip shape | spherical | |
Spring compression force | 1.4N | |
Overall length | 6.1mm | |
Minimum pitch | 2.2mm | |
Mounting height | 4.3mm | |
Resistance | 80mΩ |