+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK-508

Test probe: battery; 2A; Ø: 1.26mm; 0.4N; Overall len: 12.9mm; 30mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-508
TME Symbol:
FK-508

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
1.26mm
Spring compression force
0.4N
Overall length
12.9mm
Minimum pitch
4.1mm
Mounting height
7.9mm
Resistance
30mΩ
Gross weight0.4 g
See other products in this category: Test Probes FIXTEST,
*
FK-508
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD