+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK-627

Test probe: ICT/FCT; 8A; Overall len: 30mm; Min.pitch: 2mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-627
TME Symbol:
FK-627

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
8A
Overall length
30mm
Minimum pitch
2mm
Mounting height
800µm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
FK-627
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD