+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK-891

Test probe: high current; 60÷160A; Ø: 2.65mm; 17N; Min.pitch: 6mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-891
TME Symbol:
FK-891

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
60...160A
Tip diameter
2.65mm
Spring compression force
17N
Overall length
23.2mm
Minimum pitch
6mm
Mounting height
19.2mm
Resistance
1mΩ
Key stroke
1.5mm
Gross weight1.46 g
See other products in this category: Test Probes FIXTEST,
*
FK-891
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.87 USDGross price for quantities from 1 pcs - 105.87 USD
Net price for quantities from 5 pcs - 94.11 USDGross price for quantities from 5 pcs - 94.11 USD
Net price for quantities from 25 pcs - 82.35 USDGross price for quantities from 25 pcs - 82.35 USD