+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6143

Flexible coupling; Thread: M20x1,5; -40÷150°C

Manufacturer: FESTO

Manufacturer part number:
6143
TME Symbol:
FK-M20X1.5

Specification

Manufacturer
FESTO
Type of pneumatic accessories
flexible coupling
Thread
M20x1,5
Operating temperature
-40...150°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
6143
0 in TME stock
Net price for quantities from 1 pcs - 110.59 USDGross price for quantities from 1 pcs - 110.59 USD
Net price for quantities from 5 pcs - 103.22 USDGross price for quantities from 5 pcs - 103.22 USD
Net price for quantities from 10 pcs - 95.84 USDGross price for quantities from 10 pcs - 95.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.