+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1891069

Connector: PCB terminal block; 4A; 250V; PIN: 2; spring clamp

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1891069

Alternative designations: FK-MPT 0,5/ 2-3,5

TME Symbol:
FK-MPT0.5/2-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
4A
Rated voltage
0.25kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
13mm
Gross weight0.91 g
Certificates
EAN code4017918169589
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1891069
0 in TME stock
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 50)