+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK 201 SA

Heatsink: extruded; black; L: 45mm; W: 45mm; H: 25.4mm; 6K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 201 SA
TME Symbol:
FK201SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
45mm
Width
45mm
Height
25.4mm
Thermal resistance
6K/W
Material
aluminium
Material finishing
anodized
Base thickness
2.5mm
Gross weight21.01 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 201 SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order