+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK214

Heatsink: moulded; SOT32,TO220; black; L: 30mm; W: 25.4mm; H: 13mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK214
TME Symbol:
FK214

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32, TO220
Colour
black
Length
30mm
Width
25.4mm
Height
13mm
Thermal resistance
15K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight2.992 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK214
1558 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Packaging method by the manufacturer:Bag = 100 pcs