+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK218MI32

Heatsink: moulded; SOT32; L: 35.6mm; W: 22mm; H: 6.7mm; 21K/W; screw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK218MI32
TME Symbol:
FK218MI32

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32
Length
35.6mm
Width
22mm
Height
6.7mm
Thermal resistance
21K/W
Material
white bronze
Mounting
screw
Dimensions
Gross weight2.57 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK218MI32
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs