+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK220SA220

Heatsink: moulded; TO220; black; L: 20.5mm; W: 25mm; H: 7mm; 25K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK220SA220
TME Symbol:
FK220SA220

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
TO220
Colour
black
Length
20.5mm
Width
25mm
Height
7mm
Thermal resistance
25K/W
Material finishing
anodized
Mounting
clip-on
Dimensions
Gross weight1.262 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK220SA220
578 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 3 pcs - 0.50 USDGross price for quantities from 3 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.39 USDGross price for quantities from 600 pcs - 0.39 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs