+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FK 255 SA

Heatsink: extruded; black; L: 19.05mm; W: 24.8mm; H: 11.1mm; 16.8K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 255 SA
TME Symbol:
FK255SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19.05mm
Width
24.8mm
Height
11.1mm
Thermal resistance
16.8K/W
Material
aluminium
Material finishing
anodized
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 255 SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order