+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1754911

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754911

Alternative designations: FKCN 2,5/14-STF-5,08

TME Symbol:
FKCN2.514-STF-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
14
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.1mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
10.9mm
Width
81.12mm
Gross weight17.48 g
Certificates
EAN code4046356330589
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754911
0 in TME stock
Net price for quantities from 50 pcs - 14.32 USDGross price for quantities from 50 pcs - 14.32 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.