+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1732962

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1732962

Alternative designations: FKCN 2,5/ 2-STF

TME Symbol:
FKCN2.5/2-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
2
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
27.1mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
10.9mm
Width
20mm
Gross weight3.84 g
Certificates
EAN code4046356163965
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1732962
0 in TME stock
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 200 pcs - 2.07 USDGross price for quantities from 200 pcs - 2.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.