+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1861726

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1861726

Alternative designations: FKCOR 2,5/ 5-ST-5,08-LR

TME Symbol:
FKCOR2.55ST5.08LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
5
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
29.1mm
Body colour
green
Contacts pitch
5.08mm
Height
14.7mm
Width
34.4mm
Gross weight7.567 g
Certificates
EAN code4055626125107
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1861726
0 in TME stock
Net price for quantities from 100 pcs - 5.26 USDGross price for quantities from 100 pcs - 5.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.