+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | FAKRA | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact plating | gold-plated | |
Body material | phosphor bronze | |
Plating material | gold |